Part Details for CLH-127-L-D-BE by Samtec Inc
Overview of CLH-127-L-D-BE by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLH-127-L-D-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLH-127-L-D-BE
|
Avnet Americas | Conn Socket Strip SKT 54 POS 2.54mm Solder ST SMD - Bulk (Alt: CLH-127-L-D-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Through-hole / SMT Low Profile Socket Strip RoHS: Compliant | 0 |
|
$3.7300 / $7.9100 | Buy Now |
|
Master Electronics | .100" Through-hole / SMT Low Profile Socket Strip RoHS: Compliant | 0 |
|
$3.7300 / $7.9100 | Buy Now |
Part Details for CLH-127-L-D-BE
CLH-127-L-D-BE CAD Models
CLH-127-L-D-BE Part Data Attributes
|
CLH-127-L-D-BE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLH-127-L-D-BE
Samtec Inc
Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 54 |
Alternate Parts for CLH-127-L-D-BE
This table gives cross-reference parts and alternative options found for CLH-127-L-D-BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLH-127-L-D-BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
153254-2 | 54 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET | 3M Electronics | CLH-127-L-D-BE vs 153254-2 |
803-13-054-62-001000 | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | CLH-127-L-D-BE vs 803-13-054-62-001000 |
CLH-127-L-D-BE-TR | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLH-127-L-D-BE vs CLH-127-L-D-BE-TR |
SFMC-127-02-H-D | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLH-127-L-D-BE vs SFMC-127-02-H-D |
SSM-127-TM-DV | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLH-127-L-D-BE vs SSM-127-TM-DV |
SFMC-127-L1-S-D | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | CLH-127-L-D-BE vs SFMC-127-L1-S-D |
M20-9662727 | Board Connector, 54 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket | Harwin | CLH-127-L-D-BE vs M20-9662727 |
ESQT-127-02-F-D-690 | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | CLH-127-L-D-BE vs ESQT-127-02-F-D-690 |
803-99-054-30-001000 | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Mill-Max Mfg Corp | CLH-127-L-D-BE vs 803-99-054-30-001000 |
G8275421001 | Board Connector, 54 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | CLH-127-L-D-BE vs G8275421001 |