Part Details for CLI C 3-6 GE/SW : MP by Weidmüller Interface GmbH & Co. KG
Overview of CLI C 3-6 GE/SW : MP by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLI C 3-6 GE/SW : MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM-0253411750
|
TME | Markers, Marking: : , 8÷16mm, PVC, yellow, -30÷80°C, leaded, CLI C Min Qty: 20 | 0 |
|
$0.1070 / $0.1370 | RFQ |