Part Details for CLI T 2-18 by Weidmüller Interface GmbH & Co. KG
Overview of CLI T 2-18 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLI T 2-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM-1764250000
|
TME | Markers, 4÷10mm, PVC, transparent, -30÷80°C, CLI T, UL94V-0, H: 18mm Min Qty: 100 | 0 |
|
$0.1110 / $0.1410 | RFQ |