Part Details for CLI TM 20-33 by Weidmüller Interface GmbH & Co. KG
Overview of CLI TM 20-33 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLI TM 20-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM-1763280000
|
TME | Markers, 10÷317mm, PVC, transparent, -30÷60°C, UL94V-0, W: 11.3mm Min Qty: 100 | 100 |
|
$0.1790 / $0.2290 | Buy Now |