Part Details for CLI710 by Clairex Technologies Inc
Overview of CLI710 by Clairex Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for CLI710
CLI710 CAD Models
CLI710 Part Data Attributes
|
CLI710
Clairex Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CLI710
Clairex Technologies Inc
Optoelectronic Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CLAIREX TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.80.00 | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Current-Max | 0.04 A | |
On-State Voltage-Max | 30 V | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Output Circuit Type | Transistor | |
Response Time-Max | 0.000005 s | |
Surface Mount | NO |