Part Details for CLL032-1212A5-303M1A2 by Citizen Finedevice Co Ltd
Overview of CLL032-1212A5-303M1A2 by Citizen Finedevice Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for CLL032-1212A5-303M1A2
CLL032-1212A5-303M1A2 CAD Models
CLL032-1212A5-303M1A2 Part Data Attributes:
|
CLL032-1212A5-303M1A2
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CLL032-1212A5-303M1A2
Citizen Finedevice Co Ltd
SINGLE COLOR DISPLAY CLUSTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Current-Max | 1.44 A | |
Forward Voltage-Max | 39.9 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER | |
Overall Height | 1.4 mm |