Part Details for CLL4150 TR by Central Semiconductor Corp
Overview of CLL4150 TR by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLL4150 TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLL4150 TR
|
Avnet Americas | Silicon Switching Diode High Speed 50V 4A 2-Pin SOD-80 Surface Mount T/R - Tape and Reel (Alt: CLL4150 TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
CLL4150 TR
|
Avnet Americas | Silicon Switching Diode High Speed 50V 4A 2-Pin SOD-80 Surface Mount T/R - Tape and Reel (Alt: CLL4150 TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for CLL4150 TR
CLL4150 TR CAD Models
CLL4150 TR Part Data Attributes:
|
CLL4150 TR
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CLL4150 TR
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |