Part Details for CLL4739A BK PBFREE by Central Semiconductor Corp
Overview of CLL4739A BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CLL4739A BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CLL4739ABKPBFREE-ND
|
DigiKey | DIODE ZENER 9.1V 1W MELF Min Qty: 8000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1015 | Buy Now |
DISTI #
CLL4739A BK PBFREE
|
Avnet Americas | Diode Zener Single 9.1V 5% 1W 2-Pin Melf Box - Boxed Product (Development Kits) (Alt: CLL4739A BK PBFREE) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Container: Box | 0 |
|
$0.0799 / $0.0972 | Buy Now |
DISTI #
610-CLL4739ABK
|
Mouser Electronics | Zener Diodes MELF 9.1V 1W Zener RoHS: Compliant | 0 |
|
$0.0840 / $0.1010 | Order Now |