Part Details for CLL4745A TR PBFREE by Central Semiconductor Corp
Overview of CLL4745A TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CLL4745A TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CLL4745ATRPBFREECT-ND
|
DigiKey | DIODE ZENER 16V 1W MELF Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5417 In Stock |
|
$0.0838 / $0.2800 | Buy Now |
DISTI #
CLL4745A TR PBFREE
|
Avnet Americas | Diode Zener Single 16V 5% 1W 2-Pin Melf T/R - Tape and Reel (Alt: CLL4745A TR PBFREE) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.0827 / $0.0972 | Buy Now |
DISTI #
610-CLL4745A
|
Mouser Electronics | Zener Diodes 1W Zener RoHS: Compliant | 0 |
|
$0.0830 | Order Now |
DISTI #
83675478
|
Verical | Zener Diode Single 16V 5% 16Ohm 1000mW 2-Pin MELF T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2432 | Americas - 6000 |
|
$0.1111 / $0.1611 | Buy Now |
DISTI #
C1S141900070682
|
Chip1Stop | Diode Zener Single 16V 5% 1W 2-Pin MELF T/R RoHS: Compliant pbFree: Yes | 6000 |
|
$0.1285 / $0.1611 | Buy Now |