Part Details for CLL4747A TR PBFREE by Central Semiconductor Corp
Overview of CLL4747A TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLL4747A TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CLL4747ATRPBFREECT-ND
|
DigiKey | DIODE ZENER 20V 1W MELF Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
104 In Stock |
|
$0.2125 / $0.6500 | Buy Now |
DISTI #
CLL4747A TR PBFREE
|
Avnet Americas | Diode Zener Single 20V 5% 1W 2-Pin Melf T/R - Tape and Reel (Alt: CLL4747A TR PBFREE) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.2099 / $0.2467 | Buy Now |
DISTI #
610-CLL4747A
|
Mouser Electronics | Zener Diodes MELF 20V 1W Zener RoHS: Compliant | 1144 |
|
$0.2120 / $0.6500 | Buy Now |
DISTI #
CLL4747A TR PBFREE
|
Avnet Americas | Diode Zener Single 20V 5% 1W 2-Pin Melf T/R - Tape and Reel (Alt: CLL4747A TR PBFREE) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.2099 / $0.2467 | Buy Now |