Part Details for CLL4753A BK PBFREE by Central Semiconductor Corp
Overview of CLL4753A BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CLL4753A BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLL4753A BK PBFREE
|
Avnet Americas | Diode Zener Single 36V 5% 1W 2-Pin Melf Box - Boxed Product (Development Kits) (Alt: CLL4753A BK PBFREE) RoHS: Compliant Min Qty: 11200 Package Multiple: 800 Container: Box | 0 |
|
$0.0585 / $0.0675 | Buy Now |
DISTI #
610-CLL4753ABK
|
Mouser Electronics | Zener Diodes Surface mount Diode-Zener Single: Standard RoHS: Compliant | 0 |
|
$0.0580 / $0.0720 | Order Now |