Part Details for CLL5238B BK PBFREE by Central Semiconductor Corp
Overview of CLL5238B BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLL5238B BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLL5238B BK PBFREE
|
Avnet Americas | Diode Zener Single 8.7V 5% 500mW 2-Pin SOD-80 Box - Boxed Product (Development Kits) (Alt: CLL5238B BK PBFREE) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Box | 0 |
|
$0.0390 / $0.0457 | Buy Now |
DISTI #
610-CLL5238BBK
|
Mouser Electronics | Zener Diodes Surface mount Diode-Zener Single: Standard RoHS: Compliant | 0 |
|
$0.0400 / $0.0500 | Order Now |
DISTI #
CLL5238B BK PBFREE
|
Avnet Americas | Diode Zener Single 8.7V 5% 500mW 2-Pin SOD-80 Box - Boxed Product (Development Kits) (Alt: CLL5238B BK PBFREE) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Box | 0 |
|
$0.0390 / $0.0457 | Buy Now |