Part Details for CLL5239B by Continental Device India Ltd
Overview of CLL5239B by Continental Device India Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for CLL5239B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1466636
|
element14 Asia-Pacific | DIODE, ZENER, 9.1V, 0.5W RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0161 / $0.0220 | Buy Now |
DISTI #
1466636RL
|
element14 Asia-Pacific | DIODE, ZENER, 9.1V, 0.5W RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.0161 | Buy Now |
Part Details for CLL5239B
CLL5239B CAD Models
CLL5239B Part Data Attributes
|
CLL5239B
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
CLL5239B
Continental Device India Ltd
Zener Diode, 9.1V V(Z), 5%, 0.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CLL5239B
This table gives cross-reference parts and alternative options found for CLL5239B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL5239B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLL757A | Zener Diode, 9.1V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-213AA, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | CLL5239B vs MLL757A |
TMM5239B | 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | CLL5239B vs TMM5239B |
CLL5239B | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | CLL5239B vs CLL5239B |
RLZ5239B | Zener Diode, 9.105V V(Z), 5%, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | CLL5239B vs RLZ5239B |
MLL757A-1 | Zener Diode, 9.1V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-213AA, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | CLL5239B vs MLL757A-1 |