Part Details for CLL5244B TR TIN/LEAD by Central Semiconductor Corp
Overview of CLL5244B TR TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLL5244B TR TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLL5244B TR TIN/LE
|
Avnet Americas | Diode Zener Single 14V 5% 500mW 2-Pin SOD-80 T/R - Tape and Reel (Alt: CLL5244B TR TIN/LE) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0449 / $0.0525 | Buy Now |
DISTI #
610-CLL5244BTR-TIN
|
Mouser Electronics | Zener Diodes 500mW 14Vz 15Ohm 0.1uA 600Ohm 10Vr RoHS: Compliant | 35885 |
|
$0.0460 / $0.4000 | Buy Now |
Part Details for CLL5244B TR TIN/LEAD
CLL5244B TR TIN/LEAD CAD Models
CLL5244B TR TIN/LEAD Part Data Attributes:
|
CLL5244B TR TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CLL5244B TR TIN/LEAD
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |