Part Details for CLL5246BTRPBFREE by Central Semiconductor Corp
Overview of CLL5246BTRPBFREE by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLL5246BTRPBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Zener Diode, 16V V(Z), 5%, 0.5W RoHS: Compliant | Europe - 3540 |
|
RFQ |
Part Details for CLL5246BTRPBFREE
CLL5246BTRPBFREE CAD Models
CLL5246BTRPBFREE Part Data Attributes:
|
CLL5246BTRPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CLL5246BTRPBFREE
Central Semiconductor Corp
Zener Diode, 16V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.8 mA |
Alternate Parts for CLL5246BTRPBFREE
This table gives cross-reference parts and alternative options found for CLL5246BTRPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL5246BTRPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N966B | Zener Diode, 16V V(Z), 5%, 0.5W, | JGD Semiconductors Co Ltd | CLL5246BTRPBFREE vs 1N966B |
LMSZ5246BT1G | Zener Diode, 16V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | CLL5246BTRPBFREE vs LMSZ5246BT1G |