Part Details for CLL5265B TR by Central Semiconductor Corp
Overview of CLL5265B TR by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLL5265B TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLL5265B TR
|
Avnet Americas | Silicon Zener Diode Single 62V 5% 500mW 2-Pin SOD-80 Surface Mount T/R - Tape and Reel (Alt: CLL5265B TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
CLL5265B TR
|
Avnet Americas | Silicon Zener Diode Single 62V 5% 500mW 2-Pin SOD-80 Surface Mount T/R - Tape and Reel (Alt: CLL5265B TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |