Part Details for CLL914 by Central Semiconductor Corp
Overview of CLL914 by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CLL914
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 632 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 100 Volt, SOD-80 | 6400 |
|
$0.1650 / $0.4500 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOD-80 | 3900 |
|
$0.2625 / $0.7500 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOD-80 | 505 |
|
$0.1800 / $0.6000 | Buy Now |
Part Details for CLL914
CLL914 CAD Models
CLL914 Part Data Attributes
|
CLL914
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CLL914
Central Semiconductor Corp
Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CLL914
This table gives cross-reference parts and alternative options found for CLL914. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL914, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLL914TR | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | Central Semiconductor Corp | CLL914 vs CLL914TR |
CLL914BK | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | Central Semiconductor Corp | CLL914 vs CLL914BK |