Part Details for CLM-103-02-L-D-BE-K-TR by Samtec Inc
Overview of CLM-103-02-L-D-BE-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLM-103-02-L-D-BE-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-CLM-103-02-L-D-BE-K-TR-ND
|
DigiKey | LOW PROFILE DUAL-WIPE SOCKET, 1. Min Qty: 1750 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5695 | Buy Now |
DISTI #
CLM-103-02-L-D-BE-
|
Avnet Americas | Connector Socket Strip 6 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLM-103-02-L-D-BE-) Min Qty: 1750 Package Multiple: 1750 Container: Reel | 0 |
|
$1.5600 / $3.3700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6900 / $3.3700 | Buy Now | |
DISTI #
CLM-103-02-L-D-BE-
|
Avnet Americas | Connector Socket Strip 6 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLM-103-02-L-D-BE-) Min Qty: 1750 Package Multiple: 1750 Container: Reel | 0 |
|
$1.5600 / $3.3700 | Buy Now |
DISTI #
CLM-103-02-L-D-BE-
|
Avnet Americas | Connector Socket Strip 6 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLM-103-02-L-D-BE-) Min Qty: 1750 Package Multiple: 1750 Container: Reel | 0 |
|
$1.5600 / $3.3700 | Buy Now |
DISTI #
000000000006248344
|
Sager | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch Min Qty: 1 | 0 |
|
$1.3800 / $3.3700 | Buy Now |
|
Master Electronics | 0 |
|
$0.6900 / $3.3700 | Buy Now | |
DISTI #
5cd8d6e4cd7c1c4c3823564b
|
Samtec | Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$0.6900 / $3.3700 | Buy Now |
Part Details for CLM-103-02-L-D-BE-K-TR
CLM-103-02-L-D-BE-K-TR CAD Models
CLM-103-02-L-D-BE-K-TR Part Data Attributes
|
CLM-103-02-L-D-BE-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLM-103-02-L-D-BE-K-TR
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER CLAW | |
Body Breadth | 0.1 inch | |
Body Depth | 0.089 inch | |
Body Length | 0.13 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LCP | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.202 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CLM-103-02-L-D-BE-K-TR
This table gives cross-reference parts and alternative options found for CLM-103-02-L-D-BE-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM-103-02-L-D-BE-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLM-103-02-L-D-BE-K-FR | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | CLM-103-02-L-D-BE-K-TR vs CLM-103-02-L-D-BE-K-FR |
CLM-103-02-F-D-FR | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | CLM-103-02-L-D-BE-K-TR vs CLM-103-02-F-D-FR |
FTM-103-02-G-DV | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | CLM-103-02-L-D-BE-K-TR vs FTM-103-02-G-DV |
CLM-103-02-F-D-K-FR | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | CLM-103-02-L-D-BE-K-TR vs CLM-103-02-F-D-K-FR |
FTM-103-02-FM-DV | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | CLM-103-02-L-D-BE-K-TR vs FTM-103-02-FM-DV |