-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-CLM-103-02-L-D-K-TR-ND
|
DigiKey | LOW PROFILE DUAL-WIPE SOCKET, 1. Min Qty: 1750 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4423 | Buy Now |
DISTI #
CLM-103-02-L-D-K-T
|
Avnet Americas | Connector Socket Strip 6 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLM-103-02-L-D-K-T) Min Qty: 1759 Package Multiple: 1759 Container: Reel | 0 |
|
$1.4300 / $3.1000 | Buy Now |
DISTI #
200-CLM10302LDKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant | 0 |
|
$1.2700 / $1.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6400 / $3.1000 | Buy Now |
DISTI #
CLM-103-02-L-D-K-T
|
Avnet Americas | Connector Socket Strip 6 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLM-103-02-L-D-K-T) Min Qty: 1759 Package Multiple: 1759 Container: Reel | 0 |
|
$1.4300 / $3.1000 | Buy Now |
DISTI #
CLM-103-02-L-D-K-T
|
Avnet Americas | Connector Socket Strip 6 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLM-103-02-L-D-K-T) Min Qty: 1759 Package Multiple: 1759 Container: Reel | 0 |
|
$1.4300 / $3.1000 | Buy Now |
DISTI #
000000000006158621
|
Sager | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch Min Qty: 1 | 0 |
|
$1.2700 / $3.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6400 / $3.1000 | Buy Now |
DISTI #
5cd8d68ccd7c1c4c3822efc5
|
Samtec | Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.6400 / $3.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLM-103-02-L-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLM-103-02-L-D-K-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
JESD-609 Code | e3 |