Part Details for CLM-105-02-F-D-BE-A-PA-TR by Samtec Inc
Overview of CLM-105-02-F-D-BE-A-PA-TR by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLM-105-02-F-D-BE-A-PA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLM-105-02-F-D-BE-
|
Avnet Americas | Conn Socket Strip RCP 10 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: CLM-105-02-F-D-BE-) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4200 / $2.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4200 / $2.0600 | Buy Now |
Part Details for CLM-105-02-F-D-BE-A-PA-TR
CLM-105-02-F-D-BE-A-PA-TR CAD Models
CLM-105-02-F-D-BE-A-PA-TR Part Data Attributes
|
CLM-105-02-F-D-BE-A-PA-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLM-105-02-F-D-BE-A-PA-TR
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |