Part Details for CLM-110-02-H-D-PA-TR by Samtec Inc
Overview of CLM-110-02-H-D-PA-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLM-110-02-H-D-PA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-CLM-110-02-H-D-PA-TR-ND
|
DigiKey | LOW PROFILE DUAL-WIPE SOCKET, 1. Min Qty: 700 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9646 | Buy Now |
DISTI #
CLM-110-02-H-D-PA-
|
Avnet Americas | Conn Socket Strip RCP 20 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: CLM-110-02-H-D-PA-) Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$5.5900 / $8.9300 | Buy Now |
DISTI #
200-CLM11002HDPATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant | 0 |
|
$3.6600 / $4.9400 | Order Now |
|
Onlinecomponents.com | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant | 0 |
|
$2.3700 / $8.9300 | Buy Now |
DISTI #
000000000005620170
|
Sager | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch Min Qty: 1 | 0 |
|
$4.9400 / $8.9300 | Buy Now |
|
Master Electronics | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant | 0 |
|
$2.3700 / $8.9300 | Buy Now |
DISTI #
5cd8d6accd7c1c4c38231331
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$2.3700 / $8.9300 | Buy Now |
Part Details for CLM-110-02-H-D-PA-TR
CLM-110-02-H-D-PA-TR CAD Models
CLM-110-02-H-D-PA-TR Part Data Attributes
|
CLM-110-02-H-D-PA-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLM-110-02-H-D-PA-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
JESD-609 Code | e4 |