-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-CLM-110-02-L-D-PA-ND
|
DigiKey | CONN RCPT 20POS 0.039 GOLD SMD Min Qty: 102 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.1983 | Buy Now |
DISTI #
CLM-110-02-L-D-PA
|
Avnet Americas | Conn Socket Strip SKT 20 POS 1mm Solder ST SMD Tube - Trays (Alt: CLM-110-02-L-D-PA) RoHS: Compliant Min Qty: 102 Package Multiple: 102 Lead time: 2 Weeks, 5 Days Container: Tray | 0 |
|
$1.3700 / $4.3000 | Buy Now |
DISTI #
200-CLM11002LDPA
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant | 0 |
|
$2.1100 / $4.3000 | Order Now |
|
Onlinecomponents.com | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant | 0 |
|
$1.1800 / $4.3000 | Buy Now |
DISTI #
CLM-110-02-L-D-PA
|
Avnet Americas | Conn Socket Strip SKT 20 POS 1mm Solder ST SMD Tube - Trays (Alt: CLM-110-02-L-D-PA) RoHS: Compliant Min Qty: 102 Package Multiple: 102 Lead time: 2 Weeks, 5 Days Container: Tray | 0 |
|
$1.3700 / $4.3000 | Buy Now |
DISTI #
CLM-110-02-L-D-PA
|
Avnet Americas | Conn Socket Strip SKT 20 POS 1mm Solder ST SMD Tube - Trays (Alt: CLM-110-02-L-D-PA) RoHS: Compliant Min Qty: 102 Package Multiple: 102 Lead time: 2 Weeks, 5 Days Container: Tray | 0 |
|
$1.3700 / $4.3000 | Buy Now |
DISTI #
000000000000736457
|
Sager | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch Min Qty: 102 | 0 |
|
$1.2700 / $4.3000 | Buy Now |
|
Master Electronics | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant | 0 |
|
$1.1800 / $4.3000 | Buy Now |
DISTI #
5cd8d6b3cd7c1c4c38231bd0
|
Samtec | Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant Min Qty: 102 Lead time: 1 Weeks, 2 Days Container: Tray | 0 |
|
$1.1800 / $4.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLM-110-02-L-D-PA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLM-110-02-L-D-PA
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.1 inch | |
Body Depth | 0.084 inch | |
Body Length | 0.411 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .417 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.175 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2085 N |