-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P5723
|
Newark | Socket, 1Mm, Vertical Through-Hole, 32 Position, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:32Contacts, Connector Mounting:Surface Mount, Product Range:Clm Series, Gender:Receptacle Rohs Compliant: Yes |Samtec CLM-116-02-F-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 239 |
|
$3.4400 / $6.2000 | Buy Now |
DISTI #
SAM10971-ND
|
DigiKey | CONN RCPT 32POS 0.039 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
350 In Stock |
|
$4.3443 / $7.4500 | Buy Now |
DISTI #
CLM-116-02-F-D
|
Avnet Americas | Conn Socket Strip SKT 32 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: CLM-116-02-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 239 Factory Stock |
|
$3.3800 / $5.7200 | Buy Now |
DISTI #
200-CLM11602FD
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant | 34 |
|
$1.3800 / $5.7200 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant | 0 |
|
$1.3800 / $5.7200 | Buy Now |
DISTI #
CLM-116-02-F-D
|
Avnet Americas | Conn Socket Strip SKT 32 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: CLM-116-02-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 239 Factory Stock |
|
$3.3800 / $5.7200 | Buy Now |
|
Powell Electronics | 1.00 mm Tiger Claw Rugg Min Qty: 1 | 143 |
|
$3.3800 / $5.7200 | Buy Now |
DISTI #
CLM-116-02-F-D
|
Avnet Abacus | Conn Socket Strip SKT 32 POS 1mm Solder ST SMD Tube (Alt: CLM-116-02-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3716282
|
Farnell | SOCKET, 1MM, VERTICAL SMT, 32WAY RoHS: Compliant Min Qty: 10 Lead time: 2 Weeks, 5 Days Container: Each | 0 |
|
$4.5838 | Buy Now |
|
Master Electronics | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant | 0 |
|
$1.3800 / $5.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLM-116-02-F-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLM-116-02-F-D
Samtec Inc
Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.1 inch | |
Body Depth | 0.084 inch | |
Body Length | 0.647 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .417 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.175 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2085 N |
This table gives cross-reference parts and alternative options found for CLM-116-02-F-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM-116-02-F-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSCC211-1602B001C1AA | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | CLM-116-02-F-D vs CSCC211-1602B001C1AA |
CSCC211-1602B001C1AC | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | CLM-116-02-F-D vs CSCC211-1602B001C1AC |
CSCC211-1601B001C1AH | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | CLM-116-02-F-D vs CSCC211-1601B001C1AH |
CLM-116-02-H-D-TR | Board Connector | Samtec Inc | CLM-116-02-F-D vs CLM-116-02-H-D-TR |
CSCC211-1605B001C1AH | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | CLM-116-02-F-D vs CSCC211-1605B001C1AH |
CSCC211-1601B001C1AF | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | CLM-116-02-F-D vs CSCC211-1601B001C1AF |
CSCC211-1605B001C1AA | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | CLM-116-02-F-D vs CSCC211-1605B001C1AA |
CSCC211-1601B001C1AE | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | CLM-116-02-F-D vs CSCC211-1601B001C1AE |
CSCC211-1602B001C1AH | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | CLM-116-02-F-D vs CSCC211-1602B001C1AH |
CSCC211-1605B001C1AC | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | CLM-116-02-F-D vs CSCC211-1605B001C1AC |