CLM-125-02-F-D-P
Samtec Inc
Description: Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT

Overview of CLM-125-02-F-D-P by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for CLM-125-02-F-D-P by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 87P6045
Newark Connector, Receptacle, 50 Contacts, 2 Rows, Surface Mount, 1Mm, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Connector Mounting:Surface Mount, Product Range:Clm Series Rohs Compliant: Yes |Samtec CLM-125-02-F-D-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $9.0400
  • 10 $8.6800
  • 100 $7.1600
  • 500 $6.0600
  • 1,000 $5.2800
  • 2,500 $5.0200
$5.0200 / $9.0400 Buy Now
DISTI # 3937-CLM-125-02-F-D-P-ND
DigiKey CONN RCPT 50POS 0.039 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT 69
In Stock
  • 1 $14.3100
  • 10 $13.2180
  • 25 $12.5092
  • 50 $12.0546
  • 100 $8.9455
$8.9455 / $14.3100 Buy Now
DISTI # 612-CLM-125-02-F-D-P-ND
DigiKey CONN RCPT 50POS 0.039 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 22 $9.4564
$9.4564 Buy Now
DISTI # CLM-125-02-F-D-P
Avnet Americas Conn Socket Strip SKT 50 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: CLM-125-02-F-D-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 105 Factory Stock
  • 1 $7.8700
  • 10 $7.2700
  • 25 $6.8800
  • 50 $6.6300
  • 100 $4.9200
$4.9200 / $7.8700 Buy Now
DISTI # 200-CLM12502FDP
Mouser Electronics Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant 0
  • 1 $7.8700
  • 10 $7.2700
  • 22 $6.8800
  • 44 $6.6300
  • 110 $4.9200
  • 506 $4.3500
  • 1,012 $3.2100
  • 2,002 $2.0700
$2.0700 / $7.8700 Order Now
Onlinecomponents.com 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant 0
  • 22 $7.9100
  • 44 $7.7900
  • 66 $7.5400
  • 110 $5.6000
  • 264 $5.3500
  • 506 $4.6500
  • 1,012 $3.4300
  • 2,508 $2.2700
$2.2700 / $7.9100 Buy Now
Powell Electronics Low Profile Dual-Wipe Socket, 1.00mm Pit Min Qty: 1 69
  • 1 $7.8700
  • 10 $7.2700
  • 25 $6.8800
  • 50 $6.6300
  • 100 $4.9200
$4.9200 / $7.8700 Buy Now
DISTI # 000000000000101437
Sager Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch Min Qty: 1 105
  • 1 $7.8700
  • 10 $7.2700
  • 25 $6.8800
  • 50 $6.6300
  • 100 $4.9200
  • 500 $4.3500
$4.3500 / $7.8700 Buy Now
DISTI # CLM-125-02-F-D-P
Avnet Abacus Conn Socket Strip SKT 50 POS 1mm Solder ST SMD Tube (Alt: CLM-125-02-F-D-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant 0
  • 22 $7.9100
  • 44 $7.7900
  • 66 $7.5400
  • 110 $5.6000
  • 264 $5.3500
  • 506 $4.6500
  • 1,012 $3.4300
  • 2,508 $2.2700
$2.2700 / $7.9100 Buy Now
DISTI # 5cd8d70dcd7c1c4c38238620
Samtec Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 105
  • 1 $7.8710
  • 10 $7.2750
  • 25 $6.8770
  • 50 $6.6280
  • 100 $4.9200
  • 500 $4.3510
  • 1,000 $3.2130
  • 2,000 $2.0750
$2.0750 / $7.8710 Buy Now

CAD Models for CLM-125-02-F-D-P by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CLM-125-02-F-D-P by Samtec Inc

CLM-125-02-F-D-P
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
LOW PROFILE
Body Breadth
0.1 inch
Body Depth
0.084 inch
Body Length
1.001 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH (3)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
100 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.417 N
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.039 inch
Mating Contact Row Spacing
0.039 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.175 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
50
UL Flammability Code
94V-0
Withdrawl Force-Min
.2085 N
Want to compare parts?
  1. CLM-125-02-F-D-P
    Samtec Inc
    Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT
    VS

Alternate Parts for CLM-125-02-F-D-P

This table gives cross-reference parts and alternative options found for CLM-125-02-F-D-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM-125-02-F-D-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLM-125-02-FM-D Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Samtec Inc CLM-125-02-F-D-P vs CLM-125-02-FM-D
CLM-125-02-LM-D Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Samtec Inc CLM-125-02-F-D-P vs CLM-125-02-LM-D
CLM-125-02-H-D-TR Board Connector, Samtec Inc CLM-125-02-F-D-P vs CLM-125-02-H-D-TR
CLM-125-02-LM-D-K-TR Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Samtec Inc CLM-125-02-F-D-P vs CLM-125-02-LM-D-K-TR
CLM-125-02-H-D Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Samtec Inc CLM-125-02-F-D-P vs CLM-125-02-H-D
CLM-125-02-FM-D-TR Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Samtec Inc CLM-125-02-F-D-P vs CLM-125-02-FM-D-TR
CLM-125-02-L-D Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CLM-125-02-F-D-P vs CLM-125-02-L-D
4008-225-501 Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, Methode Electronics Inc CLM-125-02-F-D-P vs 4008-225-501
CLM-125-02-G-D-K Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Samtec Inc CLM-125-02-F-D-P vs CLM-125-02-G-D-K
CLM-125-02-H-D-P-TR Board Connector Samtec Inc CLM-125-02-F-D-P vs CLM-125-02-H-D-P-TR
Part Number Description Manufacturer Compare
CLM-125-02-G-D-TR Board Connector Samtec Inc CLM-125-02-F-D-P vs CLM-125-02-G-D-TR
CLM-125-02-G-D-BE Board Connector Samtec Inc CLM-125-02-F-D-P vs CLM-125-02-G-D-BE
CLM-125-02-FM-D-K Board Connector Samtec Inc CLM-125-02-F-D-P vs CLM-125-02-FM-D-K
4008-225-501 Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, Methode Electronics Inc CLM-125-02-F-D-P vs 4008-225-501
CLM-125-02-LM-D-A Board Connector Samtec Inc CLM-125-02-F-D-P vs CLM-125-02-LM-D-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLM-125-02-F-D-P by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLM-125-02-F-D-P by Samtec Inc

Select Manufacturer
Which Manufacturer of CLM-125-02-F-D-P would you like to use for your alert(s)?
  • Please alert me when CLM-125-02-F-D-P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLM-125-02-F-D-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLM-125-02-F-D-P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLM-125-02-F-D-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLM-125-02-F-D-P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLM-125-02-F-D-P by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: