CLM-137-02-G-D-A
Samtec Inc
Description: Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,

Overview of CLM-137-02-G-D-A by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for CLM-137-02-G-D-A by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # CLM-137-02-G-D-A
Avnet Americas Conn Socket Strip SKT 74 POS 1mm Solder ST SMD - Bulk (Alt: CLM-137-02-G-D-A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk 0
RFQ
Onlinecomponents.com 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant 0
  • 3 $13.9100
  • 25 $9.4500
  • 100 $8.9800
  • 500 $8.5300
  • 1,000 $8.1200
  • 5,000 $7.0800
  • 10,000 $6.6300
$6.6300 / $13.9100 Buy Now
DISTI # 000000000002501767
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant 0
  • 3 $13.9100
  • 25 $9.4500
  • 100 $8.9800
  • 500 $8.5300
  • 1,000 $8.1200
  • 5,000 $7.0800
  • 10,000 $6.6300
$6.6300 / $13.9100 Buy Now

CAD Models for CLM-137-02-G-D-A by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CLM-137-02-G-D-A by Samtec Inc

CLM-137-02-G-D-A
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
LOW PROFILE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
74
UL Flammability Code
94V-0
Want to compare parts?
  1. CLM-137-02-G-D-A
    Samtec Inc
    Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
    VS

Alternate Parts for CLM-137-02-G-D-A

This table gives cross-reference parts and alternative options found for CLM-137-02-G-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM-137-02-G-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
008218074771001 Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, Kyocera AVX Components CLM-137-02-G-D-A vs 008218074771001
67943-537LF Board Connector, 74 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi CLM-137-02-G-D-A vs 67943-537LF
CSCC211-3705B001C1AE Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal Greenconn Corp CLM-137-02-G-D-A vs CSCC211-3705B001C1AE
67943-537LF Board Connector, 74 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions CLM-137-02-G-D-A vs 67943-537LF
008218074722001 Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, Kyocera AVX Components CLM-137-02-G-D-A vs 008218074722001
A2-74-C-BSE-127 Board Connector, 74 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT Antelec CLM-137-02-G-D-A vs A2-74-C-BSE-127
G8277420002 Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Amphenol Corporation CLM-137-02-G-D-A vs G8277420002
1182V74B1R Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT Nexus Components GmbH CLM-137-02-G-D-A vs 1182V74B1R
225016203710001 Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle Kyocera AVX Components CLM-137-02-G-D-A vs 225016203710001
HLE-137-02-G-DV Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Samtec Inc CLM-137-02-G-D-A vs HLE-137-02-G-DV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLM-137-02-G-D-A by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLM-137-02-G-D-A by Samtec Inc

Select Manufacturer
Which Manufacturer of CLM-137-02-G-D-A would you like to use for your alert(s)?
  • Please alert me when CLM-137-02-G-D-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLM-137-02-G-D-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLM-137-02-G-D-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLM-137-02-G-D-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLM-137-02-G-D-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLM-137-02-G-D-A by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: