Part Details for CLM-144-02-L-D-A-K-TR by Samtec Inc
Overview of CLM-144-02-L-D-A-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLM-144-02-L-D-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P6523
|
Newark | Low Profile Dual-Wipe Socket, 1.00Mm Pitch/Tape & Reel Rohs Compliant: Yes |Samtec CLM-144-02-L-D-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.5500 | Buy Now |
DISTI #
CLM-144-02-L-D-A-K-TR-ND
|
DigiKey | CONN RCPT 88POS 0.039 GOLD SMD Min Qty: 1500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8493 | Buy Now |
DISTI #
CLM-144-02-L-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 88 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: CLM-144-02-L-D-A-K) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$10.5700 / $16.0200 | Buy Now |
DISTI #
200-CLM14402LDAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant | 0 |
|
$4.4500 | Order Now |
|
Onlinecomponents.com | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant | 0 |
|
$4.4500 / $16.0200 | Buy Now |
DISTI #
CLM-144-02-L-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 88 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: CLM-144-02-L-D-A-K) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$10.5700 / $16.0200 | Buy Now |
|
Master Electronics | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant | 0 |
|
$4.4500 / $16.0200 | Buy Now |
DISTI #
5cd8d6decd7c1c4c38234f25
|
Samtec | Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$4.4500 / $16.0200 | Buy Now |
Part Details for CLM-144-02-L-D-A-K-TR
CLM-144-02-L-D-A-K-TR CAD Models
CLM-144-02-L-D-A-K-TR Part Data Attributes:
|
CLM-144-02-L-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLM-144-02-L-D-A-K-TR
Samtec Inc
Board Connector, 88 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 88 |