Part Details for CLM-150-02-F-D-A-P by Samtec Inc
Overview of CLM-150-02-F-D-A-P by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CLM-150-02-F-D-A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLM-150-02-F-D-A-P
|
Avnet Americas | Conn Socket Strip SKT 100 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: CLM-150-02-F-D-A-P) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$8.4600 / $12.7900 | Buy Now |
DISTI #
CLM-150-02-F-D-A-P
|
Avnet Americas | Conn Socket Strip RCP 100 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: CLM-150-02-F-D-A-P) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
CLM-150-02-F-D-A-P
|
Avnet Americas | Low Profile Dual-Wipe Socket, 1.00mm Pitch - Tape and Reel (Alt: CLM-150-02-F-D-A-P) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$3.2111 / $5.5000 | Buy Now |