Part Details for CLM-150-02-F-D-BE-PA-TR by Samtec Inc
Overview of CLM-150-02-F-D-BE-PA-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for CLM-150-02-F-D-BE-PA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P6602
|
Newark | Low Profile Dual-Wipe Socket, 1.00Mm Pitch/Tray |Samtec CLM-150-02-F-D-BE-PA-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.9800 | Buy Now |
DISTI #
CLM-150-02-F-D-BE-PA-TR-ND
|
DigiKey | CONN RCPT 100POS 0.039 GOLD SMD Min Qty: 51 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.9014 | Buy Now |
DISTI #
200-CLM15002FDBEPATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant | 0 |
|
$3.7600 / $13.6500 | Order Now |
|
Onlinecomponents.com | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant | 0 |
|
$4.1000 / $15.9800 | Buy Now |
DISTI #
000000000001282793
|
Sager | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch Min Qty: 1 | 0 |
|
$7.9500 / $13.6500 | Buy Now |
|
Master Electronics | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant | 0 |
|
$4.1000 / $15.9800 | Buy Now |
DISTI #
5cd8d6a5cd7c1c4c38230c1c
|
Samtec | Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Tray | 0 |
|
$3.7580 / $13.6530 | Buy Now |
Part Details for CLM-150-02-F-D-BE-PA-TR
CLM-150-02-F-D-BE-PA-TR CAD Models
CLM-150-02-F-D-BE-PA-TR Part Data Attributes
|
CLM-150-02-F-D-BE-PA-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLM-150-02-F-D-BE-PA-TR
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BOTTOM ENTRY, LOW PROFILE | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.1 inch | |
Body Depth | 0.084 inch | |
Body Length | 1.985 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .417 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.175 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2085 N |