There are no models available for this part yet.
Overview of CLM-150-02-F-D-BE-PA by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for CLM-150-02-F-D-BE-PA by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87P6601
|
Newark | Low Profile Dual-Wipe Socket, 1.00Mm Pitch/Tray |Samtec CLM-150-02-F-D-BE-PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1000 / $16.1900 | Buy Now | |
DISTI #
CLM-150-02-F-D-BE-PA-ND
|
DigiKey | CONN RCPT 100POS 0.039 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.8700 | Buy Now | |
DISTI #
200-CLM15002FDBEPA
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant | 0 |
|
$3.7100 / $13.5600 | Order Now | |
Onlinecomponents.com | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant | 0 |
|
$4.0500 / $15.8600 | Buy Now | ||
DISTI #
000000000000101574
|
Sager | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch Min Qty: 1 | 0 |
|
$7.8800 / $13.5600 | Buy Now | |
Master Electronics | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant | 0 |
|
$4.0500 / $15.8600 | Buy Now | ||
DISTI #
5cd8d6a6cd7c1c4c38230c95
|
Samtec | Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tray | 0 |
|
$3.7080 / $13.5590 | Buy Now |
CAD Models for CLM-150-02-F-D-BE-PA by Samtec Inc
Part Data Attributes for CLM-150-02-F-D-BE-PA by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
BOTTOM ENTRY, LOW PROFILE
|
Board Mounting Option
|
POSITIONING PIN
|
Body Breadth
|
0.1 inch
|
Body Depth
|
0.084 inch
|
Body Length
|
1.985 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH (3) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
.417 N
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.039 inch
|
Mating Contact Row Spacing
|
0.039 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.175 mm
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
100
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
.2085 N
|
Alternate Parts for CLM-150-02-F-D-BE-PA
This table gives cross-reference parts and alternative options found for CLM-150-02-F-D-BE-PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM-150-02-F-D-BE-PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLH-150-F-D-DV-A | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | Samtec Inc | CLM-150-02-F-D-BE-PA vs CLH-150-F-D-DV-A |
CLH-150-L-D-DV | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | Samtec Inc | CLM-150-02-F-D-BE-PA vs CLH-150-L-D-DV |
CLH-150-L-D-DV-A | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | Samtec Inc | CLM-150-02-F-D-BE-PA vs CLH-150-L-D-DV-A |
CLH-150-L-D-DV-P | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | Samtec Inc | CLM-150-02-F-D-BE-PA vs CLH-150-L-D-DV-P |
CLH-150-L-D-PE | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | CLM-150-02-F-D-BE-PA vs CLH-150-L-D-PE |
CLH-150-L-D-DV-LC | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | Samtec Inc | CLM-150-02-F-D-BE-PA vs CLH-150-L-D-DV-LC |
CLH-150-F-D-DV | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | Samtec Inc | CLM-150-02-F-D-BE-PA vs CLH-150-F-D-DV |
CLH-150-F-D-DV-P | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | Samtec Inc | CLM-150-02-F-D-BE-PA vs CLH-150-F-D-DV-P |
CLH-150-F-D-DV-LC | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | Samtec Inc | CLM-150-02-F-D-BE-PA vs CLH-150-F-D-DV-LC |