Part Details for CLM8000 by Clairex Technologies Inc
Overview of CLM8000 by Clairex Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLM8000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ |
Part Details for CLM8000
CLM8000 CAD Models
CLM8000 Part Data Attributes
|
CLM8000
Clairex Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CLM8000
Clairex Technologies Inc
Light Dependent Resistor Output Optocoupler
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CLAIREX TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Optoelectronic Device Type | LIGHT DEPENDENT RESISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |