Part Details for CLMADFM-E by Marinco Electrical Group
Overview of CLMADFM-E by Marinco Electrical Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLMADFM-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71658413
|
RS | Clm Cam Inline Reducer 400A To 150A (F-M) - Green (E) | Marinco CLMADFM-E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.4700 / $54.9600 | RFQ |
|
Onlinecomponents.com | CLM Cam Inline Reducer 400A to 150A (F-M) - Green (E) | 8 Factory Stock |
|
$35.8200 / $47.4200 | Buy Now |
|
Master Electronics | CLM Cam Inline Reducer 400A to 150A (F-M) - Green (E) | 8 Factory Stock |
|
$35.8200 / $47.4200 | Buy Now |