Part Details for CLP-102-02-G-D-K-FR by Samtec Inc
Overview of CLP-102-02-G-D-K-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLP-102-02-G-D-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLP-102-02-G-D-K-F
|
Avnet Americas | Connector Socket Strip 4 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-102-02-G-D-K-F) Min Qty: 1725 Package Multiple: 1725 Container: Reel | 0 |
|
$0.4000 / $0.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8190 / $1.7130 | Buy Now |
DISTI #
000000000006248358
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1725 | 0 |
|
$0.3700 / $0.8800 | Buy Now |
DISTI #
CLP-102-02-G-D-K-FR
|
Avnet Abacus | Connector Socket Strip 4 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-102-02-G-D-K-FR) RoHS: Compliant Min Qty: 1725 Package Multiple: 1725 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8190 / $1.7130 | Buy Now |
DISTI #
5fd73a6d61bb334fe913cf7d
|
Samtec | RoHS: Compliant Min Qty: 1725 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$0.3700 / $0.8800 | Buy Now |
Part Details for CLP-102-02-G-D-K-FR
CLP-102-02-G-D-K-FR CAD Models
CLP-102-02-G-D-K-FR Part Data Attributes
|
CLP-102-02-G-D-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-102-02-G-D-K-FR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
JESD-609 Code | e4 |