Part Details for CLP-102-02-STL-D-K-FR by Samtec Inc
Overview of CLP-102-02-STL-D-K-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for CLP-102-02-STL-D-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLP-102-02-STL-D-K
|
Avnet Americas | Low Profile Dual-Wipe Socket, .050" Pitch - Tape and Reel (Alt: CLP-102-02-STL-D-K) Min Qty: 1650 Package Multiple: 1650 Container: Reel | 0 |
|
$0.5800 / $1.2200 | Buy Now |
DISTI #
200-CLP10202STLDKFR
|
Mouser Electronics | Samtec | 0 |
|
$1.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $2.3900 | Buy Now |
DISTI #
000000000007218224
|
Sager | LOW PROFILE DUAL-WIPE SOCKET, .050 PITCH Min Qty: 1650 | 0 |
|
$0.5800 / $1.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1400 / $2.3900 | Buy Now |
DISTI #
65d79f77900bb7476070dd8b
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1650 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$0.5800 / $1.2200 | Buy Now |