Part Details for CLP-107-02-F-D-P-FR by Samtec Inc
Overview of CLP-107-02-F-D-P-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLP-107-02-F-D-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM7697
|
Newark | Pc Board Connectors Rohs Compliant: Yes |Samtec CLP-107-02-F-D-P-FR Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2300 | Buy Now |
DISTI #
CLP-107-02-F-D-P-F
|
Avnet Americas | Connector Socket Strip 14 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-107-02-F-D-P-F) Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0 |
|
$0.7200 / $1.6000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6700 / $1.6000 | Buy Now | |
DISTI #
CLP-107-02-F-D-P-F
|
Avnet Americas | Connector Socket Strip 14 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-107-02-F-D-P-F) Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0 |
|
$0.7200 / $1.6000 | Buy Now |
DISTI #
000000000006201893
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1600 | 0 |
|
$0.6700 / $1.6000 | Buy Now |
DISTI #
CLP-107-02-F-D-P-FR
|
Avnet Abacus | Connector Socket Strip 14 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-107-02-F-D-P-FR) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 0 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.6700 / $1.6000 | Buy Now | |
DISTI #
5ff433d89eb9618c5eb7ac65
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1600 Lead time: 2 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$0.6700 / $1.6000 | Buy Now |
Part Details for CLP-107-02-F-D-P-FR
CLP-107-02-F-D-P-FR CAD Models
CLP-107-02-F-D-P-FR Part Data Attributes:
|
CLP-107-02-F-D-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-107-02-F-D-P-FR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |