There are no models available for this part yet.
Overview of CLP-107-02-L-DH-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CLP-107-02-L-DH-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CLP-107-02-L-DH-FR
|
Avnet Americas | Connector Socket Strip 14 Position 1.27mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: CLP-107-02-L-DH-FR) Min Qty: 1150 Package Multiple: 1150 Container: Reel | 0 |
|
$0.8889 / $1.6700 | Buy Now | |
DISTI #
200-CLP10702LDHFR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050" Pitch | 0 |
|
$1.6700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0100 / $1.5800 | Buy Now | ||
DISTI #
000000000006201923
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1150 | 0 |
|
$0.7800 / $1.9800 | Buy Now | |
DISTI #
CLP-107-02-L-DH-FR
|
Avnet Abacus | Connector Socket Strip 14 Position 1.27mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: CLP-107-02-L-DH-FR) RoHS: Compliant Min Qty: 1150 Package Multiple: 1150 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.0100 / $1.5800 | Buy Now | ||
DISTI #
5f85b2e6e56a714058e7879c
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1150 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$1.0100 / $1.6700 | Buy Now |
CAD Models for CLP-107-02-L-DH-FR by Samtec Inc
Part Data Attributes for CLP-107-02-L-DH-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
4.2 A
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
14
|
UL Flammability Code
|
94V-0
|