Part Details for CLP-108-02-L-D-A-P-FR by Samtec Inc
Overview of CLP-108-02-L-D-A-P-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CLP-108-02-L-D-A-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLP-108-02-L-D-A-P
|
Avnet Americas | Connector Socket Strip 16 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-108-02-L-D-A-P) Min Qty: 1050 Package Multiple: 1050 Container: Reel | 0 |
|
$1.0100 / $2.1000 | Buy Now |
DISTI #
200-CLP10802LDAPFR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050" Pitch | 0 |
|
$3.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0100 / $4.2000 | Buy Now |
DISTI #
000000000006201968
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1050 | 0 |
|
$1.0100 / $2.1000 | Buy Now |
DISTI #
CLP-108-02-L-D-A-P-FR
|
Avnet Abacus | Connector Socket Strip 16 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-108-02-L-D-A-P-FR) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0100 / $4.2000 | Buy Now |
DISTI #
5fb26e3d61bb334fe9f7c04f
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1050 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.0100 / $2.1000 | Buy Now |
Part Details for CLP-108-02-L-D-A-P-FR
CLP-108-02-L-D-A-P-FR CAD Models
CLP-108-02-L-D-A-P-FR Part Data Attributes
|
CLP-108-02-L-D-A-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-108-02-L-D-A-P-FR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |