Part Details for CLP-109-02-L-D-P-FR by Samtec Inc
Overview of CLP-109-02-L-D-P-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for CLP-109-02-L-D-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLP-109-02-L-D-P-F
|
Avnet Americas | Conn Socket Strip RCP 18 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: CLP-109-02-L-D-P-F) Min Qty: 1675 Package Multiple: 1675 Container: Reel | 0 |
|
$1.0556 / $1.7400 | Buy Now |
DISTI #
200-CLP10902LDPFR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050" Pitch | 0 |
|
$1.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2000 / $1.6600 | Buy Now |
DISTI #
000000000006202025
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1675 | 0 |
|
$0.9400 / $2.0600 | Buy Now |
DISTI #
CLP-109-02-L-D-P-FR
|
Avnet Abacus | Conn Socket Strip RCP 18 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: CLP-109-02-L-D-P-FR) RoHS: Compliant Min Qty: 1675 Package Multiple: 1675 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2000 / $1.6600 | Buy Now |
DISTI #
5fc0e61461bb334fe9727ba9
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1675 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.1990 / $1.7410 | Buy Now |
Part Details for CLP-109-02-L-D-P-FR
CLP-109-02-L-D-P-FR CAD Models
CLP-109-02-L-D-P-FR Part Data Attributes
|
CLP-109-02-L-D-P-FR
Samtec Inc
Buy Now
|
Compare Parts:
CLP-109-02-L-D-P-FR
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |