There are no models available for this part yet.
Overview of CLP-111-02-S-D-A-P by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CLP-111-02-S-D-A-P by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-CLP-111-02-S-D-A-P-ND
|
DigiKey | LOW PROFILE DUAL-WIPE SOCKET, .0 Min Qty: 1 Lead time: 4 Weeks | Temporarily Out of Stock |
|
$14.9600 | Buy Now | |
DISTI #
CLP-111-02-S-D-A-P
|
Avnet Americas | Connector Socket Strip 22 Position 1.27mm Solder Straight - Rail/Tube (Alt: CLP-111-02-S-D-A-P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
CLP-111-02-S-D-A-P
|
Avnet Americas | Conn Socket Strip SKT 22 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: CLP-111-02-S-D-A-P) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Container: Reel | 0 |
|
$3.7700 / $5.7600 | Buy Now | |
DISTI #
CLP-111-02-S-D-A-P
|
Avnet Americas | Connector Socket Strip 22 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-111-02-S-D-A-P) Min Qty: 1300 Package Multiple: 1300 Container: Reel | 0 |
|
$1.6800 / $3.6500 | Buy Now | |
DISTI #
200-CLP11102SDAP
|
Mouser Electronics | Samtec Low Profile Dual-Wipe Socket, .050" Pitch | 0 |
|
$2.6700 / $5.6700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2900 / $4.8200 | Buy Now | ||
DISTI #
000000000007159449
|
Sager | LOW PROFILE DUAL-WIPE SOCKET, .050 PITCH Min Qty: 1 | 0 |
|
$3.1400 / $5.6700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.2900 / $4.8200 | Buy Now |
CAD Models for CLP-111-02-S-D-A-P by Samtec Inc
Part Data Attributes for CLP-111-02-S-D-A-P by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Days
|
Connector Type
|
BOARD CONNECTOR
|