Part Details for CLP-113-02-S-D-PA-FR by Samtec Inc
Overview of CLP-113-02-S-D-PA-FR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLP-113-02-S-D-PA-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLP-113-02-S-D-PA-
|
Avnet Americas | Connector Socket Strip 26 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-113-02-S-D-PA-) Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$1.7700 / $3.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7700 / $3.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7700 / $3.9800 | Buy Now |
DISTI #
5f59f8cdac0cc4d362b00286
|
Samtec | RoHS: Compliant Min Qty: 750 Lead time: 3 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.7700 / $3.9800 | Buy Now |
Part Details for CLP-113-02-S-D-PA-FR
CLP-113-02-S-D-PA-FR CAD Models
CLP-113-02-S-D-PA-FR Part Data Attributes
|
CLP-113-02-S-D-PA-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-113-02-S-D-PA-FR
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |