-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLP-117-02-F-D-A-P-TR-ND
|
DigiKey | CONN RCPT 34POS 0.05 GOLD SMD Min Qty: 1475 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9876 | Buy Now |
DISTI #
CLP-117-02-F-D-A-P-TR
|
Avnet Americas | Conn Socket Strip RCP 34 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: CLP-117-02-F-D-A-P-TR) RoHS: Compliant Min Qty: 1475 Package Multiple: 1475 Lead time: 2 Weeks, 1 Days Container: Reel | 0 |
|
$3.5200 / $5.1900 | Buy Now |
DISTI #
200-CLP11702FDAPTR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant | 0 |
|
$2.4500 / $2.7200 | Order Now |
|
Onlinecomponents.com | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$1.9100 / $4.8900 | Buy Now |
DISTI #
CLP-117-02-F-D-A-P-TR
|
Avnet Americas | Conn Socket Strip RCP 34 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: CLP-117-02-F-D-A-P-TR) RoHS: Compliant Min Qty: 1475 Package Multiple: 1475 Lead time: 2 Weeks, 1 Days Container: Reel | 0 |
|
$3.5200 / $5.1900 | Buy Now |
DISTI #
CLP-117-02-F-D-A-P-TR
|
Avnet Americas | Conn Socket Strip RCP 34 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: CLP-117-02-F-D-A-P-TR) RoHS: Compliant Min Qty: 1475 Package Multiple: 1475 Lead time: 2 Weeks, 1 Days Container: Reel | 0 |
|
$3.5200 / $5.1900 | Buy Now |
DISTI #
000000000003849962
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1 | 0 |
|
$3.1700 / $5.7500 | Buy Now |
|
Master Electronics | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$1.9100 / $4.8900 | Buy Now |
DISTI #
5cd8d6e2cd7c1c4c38235400
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.9100 / $4.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLP-117-02-F-D-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-117-02-F-D-A-P-TR
Samtec Inc
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.12 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.867 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 280VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.23 mm | |
Plating Thickness | 3u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 3.4 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |