Part Details for CLP-117-02-F-D-BE-A-P-TR by Samtec Inc
Overview of CLP-117-02-F-D-BE-A-P-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLP-117-02-F-D-BE-A-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-CLP-117-02-F-D-BE-A-P-TR-ND
|
DigiKey | LOW PROFILE DUAL-WIPE SOCKET, 0. Min Qty: 1475 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2365 | Buy Now |
DISTI #
CLP-117-02-F-D-BE-
|
Avnet Americas | Connector Socket Strip 34 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-117-02-F-D-BE-) Min Qty: 1475 Package Multiple: 1475 Container: Reel | 0 |
|
$3.4800 / $5.3100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.0600 / $5.3100 | Buy Now | |
DISTI #
CLP-117-02-F-D-BE-
|
Avnet Americas | Connector Socket Strip 34 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-117-02-F-D-BE-) Min Qty: 1475 Package Multiple: 1475 Container: Reel | 0 |
|
$3.4800 / $5.3100 | Buy Now |
DISTI #
CLP-117-02-F-D-BE-
|
Avnet Americas | Connector Socket Strip 34 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-117-02-F-D-BE-) Min Qty: 1475 Package Multiple: 1475 Container: Reel | 0 |
|
$3.4800 / $5.3100 | Buy Now |
DISTI #
000000000006158732
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1 | 0 |
|
$3.4300 / $6.2400 | Buy Now |
|
Master Electronics | 0 |
|
$2.0600 / $5.3100 | Buy Now | |
DISTI #
5cd8d72acd7c1c4c3823a932
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$2.0600 / $5.3100 | Buy Now |
Part Details for CLP-117-02-F-D-BE-A-P-TR
CLP-117-02-F-D-BE-A-P-TR CAD Models
CLP-117-02-F-D-BE-A-P-TR Part Data Attributes
|
CLP-117-02-F-D-BE-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-117-02-F-D-BE-A-P-TR
Samtec Inc
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |