Part Details for CLP-123-02-L-D-PA by Samtec Inc
Overview of CLP-123-02-L-D-PA by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLP-123-02-L-D-PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P8501
|
Newark | Low Profile Dual-Wipe Socket, 0.050" Pitch/Tray |Samtec CLP-123-02-L-D-PA Min Qty: 68 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 / $3.9200 | Buy Now |
DISTI #
CLP-123-02-L-D-PA-ND
|
DigiKey | CONN RCPT 46POS 0.05 GOLD SMD Min Qty: 68 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.0001 | Buy Now |
DISTI #
CLP-123-02-L-D-PA
|
Avnet Americas | Conn Socket Strip SKT 46 POS 1.27mm Solder ST SMD Tube - Trays (Alt: CLP-123-02-L-D-PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$2.1900 / $6.2600 | Buy Now |
DISTI #
200-CLP12302LDPA
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant | 0 |
|
$3.2100 / $6.2600 | Order Now |
|
Onlinecomponents.com | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$1.8800 / $6.2600 | Buy Now |
DISTI #
CLP-123-02-L-D-PA
|
Avnet Americas | Conn Socket Strip SKT 46 POS 1.27mm Solder ST SMD Tube - Trays (Alt: CLP-123-02-L-D-PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$2.1900 / $6.2600 | Buy Now |
DISTI #
000000000002502093
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 68 | 0 |
|
$2.0300 / $6.2600 | Buy Now |
DISTI #
CLP-123-02-L-D-PA
|
Avnet Abacus | Conn Socket Strip SKT 46 POS 1.27mm Solder ST SMD Tube (Alt: CLP-123-02-L-D-PA) RoHS: Compliant Min Qty: 68 Package Multiple: 68 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$1.8800 / $6.2600 | Buy Now |
DISTI #
5cd8d73ccd7c1c4c3823bf5e
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 68 Lead time: 1 Weeks, 3 Days Container: Tray | 0 |
|
$1.8800 / $6.2600 | Buy Now |
Part Details for CLP-123-02-L-D-PA
CLP-123-02-L-D-PA CAD Models
CLP-123-02-L-D-PA Part Data Attributes:
|
CLP-123-02-L-D-PA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-123-02-L-D-PA
Samtec Inc
Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.12 inch | |
Body Depth | 0.09 inch | |
Body Length | 1.167 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.23 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.4 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 46 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CLP-123-02-L-D-PA
This table gives cross-reference parts and alternative options found for CLP-123-02-L-D-PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLP-123-02-L-D-PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M50-3152345 | Board Connector | Harwin | CLP-123-02-L-D-PA vs M50-3152345 |
M50-3122342 | Board Connector | Harwin | CLP-123-02-L-D-PA vs M50-3122342 |