Part Details for CLP-124-02-L-D-A-P by Samtec Inc
Overview of CLP-124-02-L-D-A-P by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLP-124-02-L-D-A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-CLP-124-02-L-D-A-P-ND
|
DigiKey | LOW PROFILE DUAL-WIPE SOCKET, 0. Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0100 | Buy Now |
DISTI #
CLP-124-02-L-D-A-P
|
Avnet Americas | Connector Socket Strip 48 Position 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: CLP-124-02-L-D-A-P) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.7300 / $6.8900 | Buy Now |
DISTI #
CLP-124-02-L-D-A-P
|
Avnet Americas | Conn Socket Strip SKT 48 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: CLP-124-02-L-D-A-P) RoHS: Compliant Min Qty: 925 Package Multiple: 925 Container: Reel | 0 |
|
$4.7900 / $6.9800 | Buy Now |
DISTI #
CLP-124-02-L-D-A-P
|
Avnet Americas | Conn Socket Strip SKT 48 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: CLP-124-02-L-D-A-P) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-CLP12402LDAP
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050" Pitch | 0 |
|
$2.7200 / $6.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7900 / $6.6000 | Buy Now |
DISTI #
000000000006248454
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1 | 0 |
|
$4.6500 / $8.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7900 / $6.6000 | Buy Now |
DISTI #
5ff432fa9eb9618c5eb68e7b
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 0 |
|
$2.7200 / $6.8900 | Buy Now |
Part Details for CLP-124-02-L-D-A-P
CLP-124-02-L-D-A-P CAD Models
CLP-124-02-L-D-A-P Part Data Attributes
|
CLP-124-02-L-D-A-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-124-02-L-D-A-P
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |