-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y6532
|
Newark | Conn, Rcpt, 52Pos, 2Row, 1.27Mm, Smt, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:52Contacts, Connector Mounting:Surface Mount, Product Range:Clp Series, Contact Material:Phosphor Bronzerohs Compliant: Yes |Samtec CLP-126-02-L-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 331 |
|
$4.8200 / $8.0900 | Buy Now |
DISTI #
11P3869
|
Newark | Socket, 1.27Mm, Smd, 2X26 Position, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:52Contacts, Connector Mounting:Surface Mount, Product Range:Clp Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec CLP-126-02-L-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.9800 / $8.9700 | Buy Now |
DISTI #
SAM1155-26-ND
|
DigiKey | CONN RCPT 52POS 0.05 GOLD SMD Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6906 / $9.5500 | Buy Now |
DISTI #
CLP-126-02-L-D
|
Avnet Americas | Conn Socket Strip SKT 52 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: CLP-126-02-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 5835 Factory Stock |
|
$4.8800 / $7.1200 | Buy Now |
DISTI #
200-CLP12602LD
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant | 421 |
|
$2.4200 / $6.5500 | Buy Now |
DISTI #
V36:1790_07912171
|
Arrow Electronics | Conn Socket Strip SKT 52 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2229 | Americas - 1249 |
|
$5.8600 / $6.5500 | Buy Now |
|
Onlinecomponents.com | Board-To-Board Connector - Shrouded - 1.27 mm - 52 Contacts - Receptacle - Surface Mount - 2 Rows. RoHS: Compliant |
380 In Stock |
|
$2.4200 / $6.5500 | Buy Now |
DISTI #
62517579
|
Verical | Conn Socket Strip SKT 52 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube Min Qty: 3 Package Multiple: 1 Date Code: 2229 | Americas - 1249 |
|
$5.8600 / $6.5500 | Buy Now |
DISTI #
65014954
|
Verical | Conn Socket Strip SKT 52 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube Min Qty: 8 Package Multiple: 1 | Americas - 380 |
|
$8.5150 | Buy Now |
DISTI #
CLP-126-02-L-D
|
Avnet Americas | Conn Socket Strip SKT 52 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: CLP-126-02-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 5835 Factory Stock |
|
$4.8800 / $7.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLP-126-02-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-126-02-L-D
Samtec Inc
Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.12 inch | |
Body Depth | 0.09 inch | |
Body Length | 1.317 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.23 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.4 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for CLP-126-02-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLP-126-02-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M50-3122642 | Board Connector | Harwin | CLP-126-02-L-D vs M50-3122642 |