-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-CLP-128-02-F-D-A-K-TRCT-ND
|
DigiKey | CONN RCPT 56POS 0.05 GOLD SMD Min Qty: 800 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3754 | Buy Now |
DISTI #
CLP-128-02-F-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 56 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: CLP-128-02-F-D-A-K) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 2 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-CLP12802FDAKTR
|
Mouser Electronics | Headers & Wire Housings .050 Tiger Claw Dual Socket Strip RoHS: Compliant | 0 |
|
$2.8500 / $3.2700 | Order Now |
|
Onlinecomponents.com | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$2.4900 / $5.6000 | Buy Now |
DISTI #
58818658
|
Verical | Conn Socket Strip SKT 56 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 54 |
|
$5.8045 / $8.9038 | Buy Now |
DISTI #
000000000003032085
|
Sager | Headers & Wire Housings .050 Tiger Claw Dual Socket Strip Min Qty: 1 | 0 |
|
$3.6300 / $6.2600 | Buy Now |
DISTI #
CLP-128-02-F-D-A-K-TR
|
Avnet Abacus | Conn Socket Strip SKT 56 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: CLP-128-02-F-D-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S701001417388
|
Chip1Stop | Low Profile Dual-Wipe Socket, .050 RoHS: Compliant | 54 |
|
$7.5700 / $13.8000 | Buy Now |
|
Master Electronics | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$2.4900 / $5.6000 | Buy Now |
DISTI #
5cd8d749cd7c1c4c3823cdc9
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$2.4710 / $6.2560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLP-128-02-F-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-128-02-F-D-A-K-TR
Samtec Inc
Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.12 inch | |
Body Depth | 0.09 inch | |
Body Length | 1.417 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.2258 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3.4 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 56 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for CLP-128-02-F-D-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLP-128-02-F-D-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLP-128-02-G-D-A-K | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | CLP-128-02-F-D-A-K-TR vs CLP-128-02-G-D-A-K |
CLP-128-02-L-D-A-K-TR | Board Connector | Samtec Inc | CLP-128-02-F-D-A-K-TR vs CLP-128-02-L-D-A-K-TR |
CLP-128-02-G-D-A-P | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | CLP-128-02-F-D-A-K-TR vs CLP-128-02-G-D-A-P |
CLP-128-02-F-D-A | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | CLP-128-02-F-D-A-K-TR vs CLP-128-02-F-D-A |
CLP-128-02-G-D-A-K-TR | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | CLP-128-02-F-D-A-K-TR vs CLP-128-02-G-D-A-K-TR |
CLP-128-02-L-D-A | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | CLP-128-02-F-D-A-K-TR vs CLP-128-02-L-D-A |
CLP-128-02-L-D-A-TR | Board Connector, | Samtec Inc | CLP-128-02-F-D-A-K-TR vs CLP-128-02-L-D-A-TR |
CLP-128-02-L-D-A-P-TR | Board Connector | Samtec Inc | CLP-128-02-F-D-A-K-TR vs CLP-128-02-L-D-A-P-TR |
CLP-128-02-F-D-A-P | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | CLP-128-02-F-D-A-K-TR vs CLP-128-02-F-D-A-P |