-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLP-140-02-F-D-A-TR-ND
|
DigiKey | CONN RCPT 80POS 0.05 GOLD SMD Min Qty: 825 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9810 | Buy Now |
DISTI #
CLP-140-02-F-D-A-T
|
Avnet Americas | Conn Socket Strip SKT 80 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: CLP-140-02-F-D-A-T) RoHS: Compliant Min Qty: 825 Package Multiple: 825 Container: Reel | 0 |
|
$5.8500 / $8.5700 | Buy Now |
DISTI #
200-CLP14002FDATR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant | 0 |
|
$4.1400 / $4.9300 | Order Now |
|
Onlinecomponents.com | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$3.3600 / $7.6700 | Buy Now |
DISTI #
000000000003672824
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1 | 0 |
|
$4.9300 / $8.5700 | Buy Now |
|
Master Electronics | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$3.3600 / $7.6700 | Buy Now |
DISTI #
5cd8d748cd7c1c4c3823cd3a
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$3.2810 / $8.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLP-140-02-F-D-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-140-02-F-D-A-TR
Samtec Inc
Board Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.12 inch | |
Body Depth | 0.09 inch | |
Body Length | 2.017 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 280VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.23 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3.4 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for CLP-140-02-F-D-A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLP-140-02-F-D-A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLP-140-02-G-D-A | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | CLP-140-02-F-D-A-TR vs CLP-140-02-G-D-A |
CLP-140-02-SM-D-A | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | CLP-140-02-F-D-A-TR vs CLP-140-02-SM-D-A |
CLP-140-02-F-D-A-K-TR | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | CLP-140-02-F-D-A-TR vs CLP-140-02-F-D-A-K-TR |
CLP-140-02-G-D-A-P | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | CLP-140-02-F-D-A-TR vs CLP-140-02-G-D-A-P |
CLP-140-02-F-D-A-P-TR | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | CLP-140-02-F-D-A-TR vs CLP-140-02-F-D-A-P-TR |
CLP-140-02-G-D-A-P-TR | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | CLP-140-02-F-D-A-TR vs CLP-140-02-G-D-A-P-TR |
CLP-140-02-S-D-A | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | CLP-140-02-F-D-A-TR vs CLP-140-02-S-D-A |
CLP-140-02-S-D-A-P-TR | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | CLP-140-02-F-D-A-TR vs CLP-140-02-S-D-A-P-TR |
CLP-140-02-SM-D-A-K | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | CLP-140-02-F-D-A-TR vs CLP-140-02-SM-D-A-K |
CLP-140-02-L-D-A-K-TR | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | CLP-140-02-F-D-A-TR vs CLP-140-02-L-D-A-K-TR |