Part Details for CLP-140-02-L-D-A-P-FR by Samtec Inc
Overview of CLP-140-02-L-D-A-P-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLP-140-02-L-D-A-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLP-140-02-L-D-A-P
|
Avnet Americas | Connector Socket Strip 80 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-140-02-L-D-A-P) Min Qty: 825 Package Multiple: 825 Container: Reel | 0 |
|
$3.0500 / $6.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5100 / $17.7900 | Buy Now |
DISTI #
CLP-140-02-L-D-A-P-FR
|
Avnet Abacus | Connector Socket Strip 80 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-140-02-L-D-A-P-FR) RoHS: Compliant Min Qty: 825 Package Multiple: 825 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.5100 / $17.7900 | Buy Now |
DISTI #
5fd0970d61bb334fe998d8e6
|
Samtec | RoHS: Compliant Min Qty: 825 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$3.0500 / $6.8100 | Buy Now |
Part Details for CLP-140-02-L-D-A-P-FR
CLP-140-02-L-D-A-P-FR CAD Models
CLP-140-02-L-D-A-P-FR Part Data Attributes
|
CLP-140-02-L-D-A-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-140-02-L-D-A-P-FR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |