Part Details for CLP2EB1B724 by Carlo Gavazzi Holding AG
Overview of CLP2EB1B724 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLP2EB1B724
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y9532
|
Newark | Conductive 2-Point Level Controller, Plug In Mount, Filing-Emptying Function, Sensitivity 5 Kohm -150 Kohm, 1 X Spdt Relay Output, Supply Voltage 24Vdc, 35.5X81X60,2Mm Housing, Ip20 |Carlo Gavazzi CLP2EB1B724 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$178.0000 / $190.0000 | Buy Now |
DISTI #
CLP2EB1B724-ND
|
DigiKey | COND LEVEL 2+1 SPDT PLG Min Qty: 5 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$190.0000 | Buy Now |
DISTI #
225-CLP2EB1B724
|
Mouser Electronics | Liquid Level Sensors COND.LEVEL 2+1 SPDT PLUG RoHS: Compliant | 0 |
|
$169.1000 / $180.5000 | Order Now |
DISTI #
70621705
|
RS | Conductive 2-Point Level Controller, Plug In Mount, Filing-Emptying Function | Carlo Gavazzi Inc. CLP2EB1B724 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$190.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$135.3800 / $450.0000 | Buy Now |
DISTI #
CLP2EB1B724
|
TME | Module: level monitoring relay, conductive fluid level, 24VAC Min Qty: 1 | 0 |
|
$55.1100 / $63.5900 | RFQ |