Part Details for CLP30-200B1RL by STMicroelectronics
Overview of CLP30-200B1RL by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLP30-200B1RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12154-2-ND
|
DigiKey | THYRISTOR 30A 8SOIC Min Qty: 2500 Lead time: 11 Weeks Container: Tape & Reel (TR) |
2430 In Stock |
|
$1.2875 / $1.3420 | Buy Now |
|
Bristol Electronics | 1936 |
|
RFQ |
Part Details for CLP30-200B1RL
CLP30-200B1RL CAD Models
CLP30-200B1RL Part Data Attributes:
|
CLP30-200B1RL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
CLP30-200B1RL
STMicroelectronics
Overvoltage and overcurrent protection for telecom line
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for CLP30-200B1RL
This table gives cross-reference parts and alternative options found for CLP30-200B1RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLP30-200B1RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLP30-200B1 | TELECOM, SURGE PROTECTION CIRCUIT, PDSO8, PLASTIC, SO-8 | STMicroelectronics | CLP30-200B1RL vs CLP30-200B1 |