Part Details for CLQ4D10NP-180NC by Sumida Corporation
Overview of CLQ4D10NP-180NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLQ4D10NP-180NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLQ4D10NP-180NC-ND
|
DigiKey | FIXED IND 18UH 460MA 505MOHM SMD Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7246 | Buy Now |
DISTI #
CLQ4D10NP-180NC
|
Avnet Americas | IND 18UH 30% 460MA CARRIER - Tape and Reel (Alt: CLQ4D10NP-180NC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4580 / $0.7346 | Buy Now |
DISTI #
851-CLQ4D10NP-180NC
|
Mouser Electronics | Power Inductors - SMD SMD 4 Pin Low Profile Inductor | 0 |
|
$0.7270 / $0.7460 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.6360 | Buy Now |